Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

KGM31VCG2D102FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D102FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D102FU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D102FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000102FCT | Knowles Syfer | 0 | 1206J2000102FCT-ND | 18,55635 Kč | Direct |
| C1206C102F2GACTU | KEMET | 7 972 | 399-C1206C102F2GACTUCT-ND | 50,40000 Kč | Direct |
| C1206C102F2GALTU | KEMET | 0 | 399-C1206C102F2GALTUTR-ND | 15,25648 Kč | Direct |
| 1206J2500102FCT | Knowles Syfer | 0 | 1206J2500102FCT-ND | 18,55635 Kč | Upgrade |
| 1206J5000102FCT | Knowles Syfer | 4 895 | 1608-1206J5000102FCT-ND | 52,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,83260 Kč | 35 330,40 Kč |
| Unit Price without VAT: | 8,83260 Kč |
|---|---|
| Unit Price with VAT: | 10,68745 Kč |




