Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD023D104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD023D104KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023D104KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023D104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR51E104KH | KYOCERA AVX | 0 | 478-KGM05AR51E104KHCT-ND | 2,10000 Kč | Parametric Equivalent |
| KGM05AR51E104KN | KYOCERA AVX | 48 856 | 478-KGM05AR51E104KNCT-ND | 2,10000 Kč | Parametric Equivalent |
| LD023D104KAB2A\500 | KYOCERA AVX | 0 | 478-LD023D104KAB2A\500TR-ND | 106,15706 Kč | Parametric Equivalent |
| 0402X104K250CT | Walsin Technology Corporation | 471 205 | 1292-1640-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0402B104K025T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0402B104K025TTR-ND | 0,12076 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 91,86625 Kč | 918 662,50 Kč |
| Unit Price without VAT: | 91,86625 Kč |
|---|---|
| Unit Price with VAT: | 111,15816 Kč |











