
KT1612A52000ACW18TAN | |
|---|---|
DigiKey Part Number | 478-KT1612A52000ACW18TANTR-ND - Tape & Reel (TR) 478-KT1612A52000ACW18TANCT-ND - Cut Tape (CT) 478-KT1612A52000ACW18TANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A52000ACW18TAN |
Description | 1.6MM X 1.2MM TCXO, 52MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 26,14680 Kč | 653,67 Kč |
| 50 | 25,06320 Kč | 1 253,16 Kč |
| 100 | 24,02800 Kč | 2 402,80 Kč |
| 250 | 22,72236 Kč | 5 680,59 Kč |
| 500 | 21,78248 Kč | 10 891,24 Kč |
| 1 000 | 20,88230 Kč | 20 882,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,19370 Kč | 76 774,80 Kč |
| 8 000 | 18,40239 Kč | 147 219,12 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |









