100 MHz OCXO CMOS, TTL Oscillator 3.3V 5-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KOVTL100MDNEACB

DigiKey Part Number
478-KOVTL100MDNEACB-ND
Manufacturer
Manufacturer Product Number
KOVTL100MDNEACB
Description
100 MHZ OCXO TH 14 PIN DIP (L PA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz OCXO CMOS, TTL Oscillator 3.3V 5-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.810" L x 0.810" W (20.60mm x 20.60mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 459,92000 Kč2 459,92 Kč
102 139,65400 Kč21 396,54 Kč
252 135,49680 Kč53 387,42 Kč
Unit Price without VAT:2 459,92000 Kč
Unit Price with VAT:2 976,50320 Kč