
DOXP052F-100.0M | |
|---|---|
DigiKey Part Number | 222-DOXP052F-100.0M-ND |
Manufacturer | |
Manufacturer Product Number | DOXP052F-100.0M |
Description | XTAL OSC OCXO 100.0MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.355" W (13.97mm x 9.02mm) | |
Height - Seated (Max) | 0.376" (9.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,76000 Kč | 1 366,76 Kč |
| 10 | 1 188,42400 Kč | 11 884,24 Kč |
| 25 | 1 124,29160 Kč | 28 107,29 Kč |
| 50 | 1 102,39500 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 1 366,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,77960 Kč |



