
KGQ21HCG2A330FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A330FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A330FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A330FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A330FT |
Description | CAP CER 33PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D330FT | KYOCERA AVX | 3 066 | 478-KGQ21HCG2D330FTCT-ND | 9,87000 Kč | Upgrade |
| C0805C330F1GACTU | KEMET | 514 | 399-C0805C330F1GACTUCT-ND | 21,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,58436 Kč | 1 792,18 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,00702 Kč | 6 014,04 Kč |
| 4 000 | 2,83090 Kč | 11 323,60 Kč |
| 6 000 | 2,74269 Kč | 16 456,14 Kč |
| 10 000 | 2,64495 Kč | 26 449,50 Kč |
| 14 000 | 2,58781 Kč | 36 229,34 Kč |
| 20 000 | 2,53285 Kč | 50 657,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

