
KGQ21HCG2D330FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D330FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D330FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D330FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D330FT |
Description | CAP CER 33PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17752 Kč | 6 355,04 Kč |
| 4 000 | 2,99411 Kč | 11 976,44 Kč |
| 6 000 | 2,90231 Kč | 17 413,86 Kč |
| 10 000 | 2,80057 Kč | 28 005,70 Kč |
| 14 000 | 2,74108 Kč | 38 375,12 Kč |
| 20 000 | 2,68385 Kč | 53 677,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,06900 Kč | 253,45 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,40042 Kč | 3 400,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 4,58180 Kč | 458,18 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 2,88429 Kč | 2 884,29 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

