Direct
Direct

KGQ21HCG2A101FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A101FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A101FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A101FT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,58436 Kč | 1 792,18 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91951 Kč | 11 678,04 Kč |
| 8 000 | 2,77129 Kč | 22 170,32 Kč |
| 12 000 | 2,69705 Kč | 32 364,60 Kč |
| 20 000 | 2,61478 Kč | 52 295,60 Kč |
| 28 000 | 2,56666 Kč | 71 866,48 Kč |
| 40 000 | 2,52040 Kč | 100 816,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



