0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104KL

DigiKey Part Number
478-KGM32RR71H104KLTR-ND - Tape & Reel (TR)
478-KGM32RR71H104KLCT-ND - Cut Tape (CT)
478-KGM32RR71H104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104KL
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71H104KUKYOCERA AVX2 842478-KGM32RR71H104KUCT-ND9,45000 KčParametric Equivalent
C1210C104K5RACTUKEMET25 268399-C1210C104K5RACTUCT-ND6,93000 KčDirect
In-Stock: 9 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,45200 Kč44,52 Kč
503,26720 Kč163,36 Kč
1002,90190 Kč290,19 Kč
5002,28962 Kč1 144,81 Kč
1 0002,10085 Kč2 100,85 Kč
2 5001,90150 Kč4 753,75 Kč
5 0001,78147 Kč8 907,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,30850 Kč23 085,00 Kč
20 0002,20668 Kč44 133,60 Kč
30 0002,15567 Kč64 670,10 Kč
50 0002,09913 Kč104 956,50 Kč
70 0002,06607 Kč144 624,90 Kč
100 0002,03425 Kč203 425,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč