
KGM31BCG1H151FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H151FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H151FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H151FT |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H151FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN151 | YAGEO | 7 726 | 13-CC1206FRNPO9BN151CT-ND | 9,87000 Kč | Direct |
| C1206C151F1GACTU | KEMET | 360 | 399-C1206C151F1GACTUCT-ND | 35,28000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 500 | 6,15662 Kč | 3 078,31 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,25927 Kč | 29 037,08 Kč |
| 8 000 | 6,97656 Kč | 55 812,48 Kč |
| 12 000 | 6,83497 Kč | 82 019,64 Kč |
| 20 000 | 6,67797 Kč | 133 559,40 Kč |
| 28 000 | 6,58613 Kč | 184 411,64 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

