


KGM21NR71H104KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H104KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H104KTCT-ND - Cut Tape (CT) 478-KGM21NR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104KT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RAC7210 | KEMET | 262 931 | 399-C0805C104K5RAC7210CT-ND | 2,71000 Kč | Direct |
| C0805C104K1RACTU | KEMET | 354 429 | 399-C0805C104K1RACTUCT-ND | 6,67000 Kč | Upgrade |
| VJ0805Y104KFAAT | Vishay Vitramon | 28 727 | 720-1753-1-ND | 13,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 50 | 0,69240 Kč | 34,62 Kč |
| 100 | 0,59440 Kč | 59,44 Kč |
| 500 | 0,43170 Kč | 215,85 Kč |
| 1 000 | 0,38186 Kč | 381,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30757 Kč | 1 230,28 Kč |
| 8 000 | 0,28006 Kč | 2 240,48 Kč |
| 12 000 | 0,26633 Kč | 3 195,96 Kč |
| 20 000 | 0,25109 Kč | 5 021,80 Kč |
| 28 000 | 0,24219 Kč | 6 781,32 Kč |
| 40 000 | 0,23364 Kč | 9 345,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

