KGM21BCG2A470GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 839
Unit Price: 6,45000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,65856 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,89499 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 400
Unit Price: 8,11000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 3,44085 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,67723 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,80405 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,28737 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,12624 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 6,17782 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,71637 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,94061 Kč
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A470GM

DigiKey Part Number
478-KGM21BCG2A470GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A470GM
Description
CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A470GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,80620 Kč27 093,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,80620 Kč
Unit Price with VAT:2,18550 Kč