0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A470GT

DigiKey Part Number
478-KGM21BCG2A470GTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A470GTCT-ND - Cut Tape (CT)
478-KGM21BCG2A470GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A470GT
Description
CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A470GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
104,93100 Kč49,31 Kč
503,64520 Kč182,26 Kč
1003,24990 Kč324,99 Kč
5002,58494 Kč1 292,47 Kč
1 0002,37958 Kč2 379,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,13847 Kč8 553,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč