
KGM21BCG1H270FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H270FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270FT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68595 Kč | 6 743,80 Kč |
| 8 000 | 1,58683 Kč | 12 694,64 Kč |
| 12 000 | 1,53719 Kč | 18 446,28 Kč |
| 20 000 | 1,48219 Kč | 29 643,80 Kč |
| 28 000 | 1,45004 Kč | 40 601,12 Kč |
| 40 000 | 1,41911 Kč | 56 764,40 Kč |
| 48 000 | 1,40445 Kč | 67 413,60 Kč |
| 96 000 | 1,35510 Kč | 130 089,60 Kč |
| 100 000 | 1,35248 Kč | 135 248,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 50 | 2,99340 Kč | 149,67 Kč |
| 100 | 2,65440 Kč | 265,44 Kč |
| 500 | 2,08900 Kč | 1 044,50 Kč |
| 1 000 | 1,91450 Kč | 1 914,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,03600 Kč | 40,36 Kč |
| 50 | 2,95860 Kč | 147,93 Kč |
| 100 | 2,62360 Kč | 262,36 Kč |
| 500 | 2,06478 Kč | 1 032,39 Kč |
| 1 000 | 1,89231 Kč | 1 892,31 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

