
KGM15BR72D471JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D471JTTR-ND - Tape & Reel (TR) 478-KGM15BR72D471JTCT-ND - Cut Tape (CT) 478-KGM15BR72D471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D471JT |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471JAGACTU | KEMET | 246 838 | 399-C0603C471JAGACTUCT-ND | 6,30000 Kč | Upgrade |
| C1608C0G2E471J080AA | TDK | 151 961 | 445-2318-1-ND | 3,15000 Kč | Similar |
| CC0603JRNPOABN471 | YAGEO | 8 037 | 13-CC0603JRNPOABN471CT-ND | 2,73000 Kč | Similar |
| CC0603JRNPOYBN471 | YAGEO | 5 727 | 311-3984-1-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,13794 Kč | 3 137,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,87688 Kč | 11 507,52 Kč |
| 8 000 | 2,73021 Kč | 21 841,68 Kč |
| 12 000 | 2,65675 Kč | 31 881,00 Kč |
| 20 000 | 2,57534 Kč | 51 506,80 Kč |
| 28 000 | 2,52775 Kč | 70 777,00 Kč |
| 40 000 | 2,48195 Kč | 99 278,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

