KGM15ACG2A331GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13 944
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,37636 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,76940 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,60686 Kč
Datasheet

Direct


YAGEO
In Stock: 3 696
Unit Price: 3,57000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,52608 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,36550 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 5 770
Unit Price: 26,88000 Kč
Datasheet
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A331GT

DigiKey Part Number
478-KGM15ACG2A331GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A331GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A331GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A331GT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A331GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,68800 Kč106,88 Kč
508,21020 Kč410,51 Kč
1007,44590 Kč744,59 Kč
5006,15662 Kč3 078,31 Kč
1 0005,75786 Kč5 757,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,15963 Kč20 638,52 Kč
8 0004,93734 Kč39 498,72 Kč
12 0004,82594 Kč57 911,28 Kč
20 0004,70247 Kč94 049,40 Kč
28 0004,63028 Kč129 647,84 Kč
40 0004,56083 Kč182 433,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč