
0603J1000331FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000331FCTTR-ND - Tape & Reel (TR) 1608-0603J1000331FCT-ND - Cut Tape (CT) 1608-0603J1000331FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000331FCT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000331FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 50 | 13,71580 Kč | 685,79 Kč |
| 100 | 12,57150 Kč | 1 257,15 Kč |
| 500 | 10,64178 Kč | 5 320,89 Kč |
| 1 000 | 10,04481 Kč | 10 044,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,14872 Kč | 36 594,88 Kč |
| 8 000 | 8,81551 Kč | 70 524,08 Kč |
| 12 000 | 8,64859 Kč | 103 783,08 Kč |
| 20 000 | 8,46349 Kč | 169 269,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

