Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM15ACG2A121GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A121GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A121GM |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A121GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A121FT | KYOCERA AVX | 1 103 | 478-KGM15ACG2A121FTCT-ND | 8,82000 Kč | Upgrade |
| KGM15ACG2A121GT | KYOCERA AVX | 0 | 478-KGM15ACG2A121GTCT-ND | 3,78000 Kč | Parametric Equivalent |
| LD031A121GAB2A | KYOCERA AVX | 0 | 478-LD031A121GAB2ATR-ND | 4,01813 Kč | Parametric Equivalent |
| C0603C121G1GACTU | KEMET | 0 | 399-C0603C121G1GACTUTR-ND | 3,93524 Kč | Direct |
| CC0603GRNPO0BN121 | YAGEO | 7 822 | 13-CC0603GRNPO0BN121CT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66274 Kč | 6 627,40 Kč |
| Unit Price without VAT: | 0,66274 Kč |
|---|---|
| Unit Price with VAT: | 0,80192 Kč |






