Upgrade
Direct
Direct
Direct
Upgrade

C0603C121G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C121G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C121G1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Upgrade |
| CC0603GRNPO0BN121 | YAGEO | 7 822 | 13-CC0603GRNPO0BN121CT-ND | 3,57000 Kč | Direct |
| KGM15ACG2A121GM | KYOCERA AVX | 0 | 478-KGM15ACG2A121GMTR-ND | 0,66274 Kč | Direct |
| KGM15ACG2A121GT | KYOCERA AVX | 0 | 478-KGM15ACG2A121GTCT-ND | 3,78000 Kč | Direct |
| KGM15ACG2A121FT | KYOCERA AVX | 1 103 | 478-KGM15ACG2A121FTCT-ND | 8,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93524 Kč | 15 740,96 Kč |
| Unit Price without VAT: | 3,93524 Kč |
|---|---|
| Unit Price with VAT: | 4,76164 Kč |




