220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221FT

DigiKey Part Number
478-KGM15ACG1H221FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H221FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221FT
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A221FTKYOCERA AVX21 111478-KGM15ACG2A221FTCT-ND0,25000 KčUpgrade
06035A221F4T2AKYOCERA AVX3 990478-KAM15ACG1H221FTCT-ND0,78000 KčParametric Equivalent
06035A221F4T4AKYOCERA AVX229478-KAM15ACG1H221FMCT-ND0,78000 KčParametric Equivalent
KGM15ACG1H221FMKYOCERA AVX14 328478-KGM15ACG1H221FMCT-ND0,33000 KčParametric Equivalent
C0603C221F5GACTUKEMET61 627399-C0603C221F5GACTUCT-ND0,84000 KčDirect
In-Stock: 3 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,93500 Kč49,35 Kč
503,63680 Kč181,84 Kč
1003,24210 Kč324,21 Kč
5002,57184 Kč1 285,92 Kč
1 0002,36500 Kč2 365,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05539 Kč8 221,56 Kč
8 0001,94037 Kč15 522,96 Kč
12 0001,88277 Kč22 593,24 Kč
20 0001,81891 Kč36 378,20 Kč
28 0001,78159 Kč49 884,52 Kč
40 0001,74568 Kč69 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč