
KGM15ACG1H150FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150FT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N150F500CT | Walsin Technology Corporation | 69 201 | 1292-1485-1-ND | 2,10000 Kč | Direct |
| C1608C0G1H150F080AA | TDK | 11 292 | 445-7025-1-ND | 6,09000 Kč | Upgrade |
| CC0603FRNPO0BN150 | YAGEO | 62 554 | 311-3878-1-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,73100 Kč | 1 365,50 Kč |
| 1 000 | 2,51472 Kč | 2 514,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19046 Kč | 8 761,84 Kč |
| 8 000 | 2,07001 Kč | 16 560,08 Kč |
| 12 000 | 2,00967 Kč | 24 116,04 Kč |
| 20 000 | 1,94281 Kč | 38 856,20 Kč |
| 28 000 | 1,90372 Kč | 53 304,16 Kč |
| 40 000 | 1,86612 Kč | 74 644,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

