
KGM15ACG1H102FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102FT |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,36110 Kč | 680,55 Kč |
| 1 000 | 1,23510 Kč | 1 235,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04633 Kč | 4 185,32 Kč |
| 8 000 | 0,97630 Kč | 7 810,40 Kč |
| 12 000 | 0,94122 Kč | 11 294,64 Kč |
| 20 000 | 0,90237 Kč | 18 047,40 Kč |
| 28 000 | 0,87967 Kč | 24 630,76 Kč |
| 40 000 | 0,85782 Kč | 34 312,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

