
KGM15ACG1H102FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H102FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102FM |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FPNPO9BN102 | YAGEO | 88 242 | 13-CC0603FPNPO9BN102CT-ND | 4,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 50 | 2,02720 Kč | 101,36 Kč |
| 100 | 1,78110 Kč | 178,11 Kč |
| 500 | 1,37104 Kč | 685,52 Kč |
| 1 000 | 1,24466 Kč | 1 244,66 Kč |
| 2 500 | 1,11118 Kč | 2 777,95 Kč |
| 5 000 | 1,03089 Kč | 5 154,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,93174 Kč | 13 976,10 Kč |
| 30 000 | 0,88322 Kč | 26 496,60 Kč |
| 45 000 | 0,85892 Kč | 38 651,40 Kč |
| 75 000 | 0,83199 Kč | 62 399,25 Kč |
| 105 000 | 0,81625 Kč | 85 706,25 Kč |
| 150 000 | 0,80110 Kč | 120 165,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

