4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H4R7BN

DigiKey Part Number
478-KGM05ACG1H4R7BNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H4R7BNCT-ND - Cut Tape (CT)
478-KGM05ACG1H4R7BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H4R7BN
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H4R7BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H4R7BHKYOCERA AVX1 391478-KGM05ACG1H4R7BHCT-ND2,10000 KčParametric Equivalent
885392005012Würth Elektronik14 639732-13237-1-ND2,31000 KčParametric Equivalent
AC0402BRNPO9BN4R7YAGEO26813-AC0402BRNPO9BN4R7CT-ND2,10000 KčParametric Equivalent
AQ0402BRNPO9BN4R7YAGEO9 88813-AQ0402BRNPO9BN4R7CT-ND4,62000 KčParametric Equivalent
C0402C479B5GACTUKEMET4 088399-19379-1-ND12,18000 KčParametric Equivalent
In-Stock: 49 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,44400 Kč34,44 Kč
502,48620 Kč124,31 Kč
1002,19640 Kč219,64 Kč
5001,70840 Kč854,20 Kč
1 0001,55763 Kč1 557,63 Kč
2 5001,39889 Kč3 497,22 Kč
5 0001,30330 Kč6 516,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,21646 Kč10 823,00 Kč
100 0000,20349 Kč20 349,00 Kč
150 0000,19699 Kč29 548,50 Kč
250 0000,18979 Kč47 447,50 Kč
350 0000,18558 Kč64 953,00 Kč
500 0000,18153 Kč90 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč