Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E101FN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E101FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E101FN |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E101FN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU023A101FA72A | KYOCERA AVX | 0 | 478-AU023A101FA72ATR-ND | 26,68000 Kč | Parametric Equivalent |
| KGM05ACG1E101FH | KYOCERA AVX | 2 896 | 478-KGM05ACG1E101FHCT-ND | 9,87000 Kč | Parametric Equivalent |
| 0402N101F250CT | Walsin Technology Corporation | 0 | 1292-0402N101F250CTTR-ND | 0,10304 Kč | Parametric Equivalent |
| C0402C101F3GACTU | KEMET | 3 535 | 399-C0402C101F3GACTUCT-ND | 28,98000 Kč | Parametric Equivalent |
| C0402T101F3GALTU | KEMET | 0 | 399-C0402T101F3GALTUTR-ND | 34,25988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,98049 Kč | 99 024,50 Kč |
| Unit Price without VAT: | 1,98049 Kč |
|---|---|
| Unit Price with VAT: | 2,39639 Kč |










