Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E1R0CH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E1R0CHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E1R0CHCT-ND - Cut Tape (CT) 478-KGM02ACG1E1R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E1R0CH |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E1R0CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGU02ACG1E1R0CH | KYOCERA AVX | 13 100 | 478-KGU02ACG1E1R0CHCT-ND | 0,08000 Kč | Parametric Equivalent |
| CC0100CRNPO8BN1R0 | YAGEO | 61 789 | 13-CC0100CRNPO8BN1R0CT-ND | 0,08000 Kč | Parametric Equivalent |
| MLAST042SCG010CWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG010CWNA01TR-ND | 0,00466 Kč | Parametric Equivalent |
| MSAST042SCG010CWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG010CWNA01TR-ND | 0,00466 Kč | Parametric Equivalent |
| TMK042CG010CD-W | Taiyo Yuden | 0 | TMK042CG010CD-W-ND | 0,00466 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,15887 Kč | 3 177,40 Kč |
| 40 000 | 0,14656 Kč | 5 862,40 Kč |
| 60 000 | 0,14039 Kč | 8 423,40 Kč |
| 100 000 | 0,13357 Kč | 13 357,00 Kč |
| 140 000 | 0,12958 Kč | 18 141,20 Kč |
| 200 000 | 0,12574 Kč | 25 148,00 Kč |
| 500 000 | 0,11748 Kč | 58 740,00 Kč |
| 1 000 000 | 0,11249 Kč | 112 490,00 Kč |
| Unit Price without VAT: | 0,15887 Kč |
|---|---|
| Unit Price with VAT: | 0,19223 Kč |






