
CC0100CRNPO8BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN1R0TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN1R0CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN1R0 |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,51030 Kč | 51,03 Kč |
| 500 | 0,36746 Kč | 183,73 Kč |
| 1 000 | 0,32379 Kč | 323,79 Kč |
| 2 500 | 0,27801 Kč | 695,02 Kč |
| 5 000 | 0,25051 Kč | 1 252,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,19932 Kč | 3 986,40 Kč |
| 40 000 | 0,18476 Kč | 7 390,40 Kč |
| 60 000 | 0,17748 Kč | 10 648,80 Kč |
| 100 000 | 0,16941 Kč | 16 941,00 Kč |
| 140 000 | 0,16469 Kč | 23 056,60 Kč |
| 200 000 | 0,16015 Kč | 32 030,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

