Parametric Equivalent

KGK42GCG3H330JY | |
|---|---|
DigiKey Part Number | 478-KGK42GCG3H330JYTR-ND - Tape & Reel (TR) 478-KGK42GCG3H330JYCT-ND - Cut Tape (CT) 478-KGK42GCG3H330JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42GCG3H330JY |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,36280 Kč | 1 118,14 Kč |
| 100 | 20,70610 Kč | 2 070,61 Kč |
| 500 | 17,90752 Kč | 8 953,76 Kč |
| 1 000 | 17,04114 Kč | 17 041,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,32805 Kč | 32 656,10 Kč |
| 4 000 | 15,74063 Kč | 62 962,52 Kč |
| 6 000 | 15,44634 Kč | 92 678,04 Kč |
| 10 000 | 15,12014 Kč | 151 201,40 Kč |
| 14 000 | 14,92926 Kč | 209 009,64 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


