
S242N330J502CT | |
|---|---|
DigiKey Part Number | 1292-S242N330J502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S242N330J502CT |
Description | CAP CER 33PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1808 (4520 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Temperature Coefficient | Thickness (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,26779 Kč | 4 535,58 Kč |
| Unit Price without VAT: | 2,26779 Kč |
|---|---|
| Unit Price with VAT: | 2,74403 Kč |

