
KC7050K25.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC7050K25.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K25.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K25.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K25.0000C10E00 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| 2 000 | 16,77688 Kč | 33 553,76 Kč |
| 3 000 | 16,36815 Kč | 49 104,45 Kč |
| 5 000 | 15,86756 Kč | 79 337,80 Kč |
| 7 000 | 15,54638 Kč | 108 824,66 Kč |
| 10 000 | 15,21316 Kč | 152 131,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











