
KC5032Z8.19200C1JX00 | |
|---|---|
DigiKey Part Number | 478-KC5032Z8.19200C1JX00TR-ND - Tape & Reel (TR) 478-KC5032Z8.19200C1JX00CT-ND - Cut Tape (CT) 478-KC5032Z8.19200C1JX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032Z8.19200C1JX00 |
Description | 5.0MM X 3.2MM CMOS OSCILLATOR 8. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 18,51800 Kč | 185,18 Kč |
| 25 | 17,52200 Kč | 438,05 Kč |
| 50 | 16,79740 Kč | 839,87 Kč |
| 100 | 16,10160 Kč | 1 610,16 Kč |
| 250 | 15,22672 Kč | 3 806,68 Kč |
| 500 | 14,59724 Kč | 7 298,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,27334 Kč | 14 273,34 Kč |
| 2 000 | 13,68354 Kč | 27 367,08 Kč |
| 3 000 | 13,35002 Kč | 40 050,06 Kč |
| 5 000 | 12,94155 Kč | 64 707,75 Kč |
| 7 000 | 12,67943 Kč | 88 756,01 Kč |
| 10 000 | 12,40760 Kč | 124 076,00 Kč |
| 12 000 | 12,27095 Kč | 147 251,40 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |


