SMD_2.5mmx2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD0810004

DigiKey Part Number
FD0810004-ND
Manufacturer
Manufacturer Product Number
FD0810004
Description
XTAL OSC XO 8.1920MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FD0810004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
8.192 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,58000 Kč24,58 Kč
1021,30900 Kč213,09 Kč
2520,15520 Kč503,88 Kč
5019,32200 Kč966,10 Kč
10018,52200 Kč1 852,20 Kč
25017,51636 Kč4 379,09 Kč
50016,79190 Kč8 395,95 Kč
1 00016,09742 Kč16 097,42 Kč
3 00015,05641 Kč45 169,23 Kč
Manufacturers Standard Package
Unit Price without VAT:24,58000 Kč
Unit Price with VAT:29,74180 Kč