
KC3225K24.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC3225K24.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K24.0000C1GE00CT-ND - Cut Tape (CT) 478-KC3225K24.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K24.0000C1GE00 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,29200 Kč | 242,92 Kč |
| 25 | 22,97800 Kč | 574,45 Kč |
| 50 | 22,02260 Kč | 1 101,13 Kč |
| 100 | 21,11320 Kč | 2 111,32 Kč |
| 250 | 19,96552 Kč | 4 991,38 Kč |
| 500 | 19,14034 Kč | 9 570,17 Kč |
| 1 000 | 18,34907 Kč | 18 349,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,95302 Kč | 35 906,04 Kč |
| 4 000 | 17,21206 Kč | 68 848,24 Kč |
| 6 000 | 16,79306 Kč | 100 758,36 Kč |
| 10 000 | 16,28005 Kč | 162 800,50 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |






