
| KC2520K16.3840C1GE00 | |
|---|---|
| DigiKey Part Number | 478-KC2520K16.3840C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K16.3840C1GE00CT-ND - Cut Tape (CT) 478-KC2520K16.3840C1GE00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KC2520K16.3840C1GE00 | 
| Description | XTAL OSC XO 16.3840MHZ CMOS SMD | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 16.384 MHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.6V ~ 3.63V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 3.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Current - Supply (Disable) (Max) | 5µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč | 
| 10 | 24,03100 Kč | 240,31 Kč | 
| 25 | 22,72000 Kč | 568,00 Kč | 
| 50 | 21,77980 Kč | 1 088,99 Kč | 
| 100 | 20,87880 Kč | 2 087,88 Kč | 
| 250 | 19,74572 Kč | 4 936,43 Kč | 
| 500 | 18,92888 Kč | 9 464,44 Kč | 
| 1 000 | 18,14658 Kč | 18 146,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 17,74492 Kč | 35 489,84 Kč | 
| 4 000 | 17,01255 Kč | 68 050,20 Kč | 
| 6 000 | 16,59840 Kč | 99 590,40 Kč | 
| 10 000 | 16,09134 Kč | 160 913,40 Kč | 
| Unit Price without VAT: | 27,67000 Kč | 
|---|---|
| Unit Price with VAT: | 33,48070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic