



HS-2206-A1 NS | |
|---|---|
DigiKey Part Number | CKN10362-ND |
Manufacturer | |
Manufacturer Product Number | HS-2206-A1 NS |
Description | SWITCH DETECTOR DPDT 200MA 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HS-2206-A1 NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 110,47000 Kč | 1 104,70 Kč |
| 25 | 102,32760 Kč | 2 558,19 Kč |
| 100 | 91,29930 Kč | 9 129,93 Kč |
| 250 | 84,99992 Kč | 21 249,98 Kč |
| 500 | 80,77804 Kč | 40 389,02 Kč |
| 1 000 | 77,01478 Kč | 77 014,78 Kč |
| 2 500 | 72,70994 Kč | 181 774,85 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |



