
KC2016K1.84320C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K1.84320C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K1.84320C1GE00CT-ND - Cut Tape (CT) 478-KC2016K1.84320C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K1.84320C1GE00 |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 24,05900 Kč | 240,59 Kč |
| 25 | 22,74640 Kč | 568,66 Kč |
| 50 | 21,80480 Kč | 1 090,24 Kč |
| 100 | 20,90290 Kč | 2 090,29 Kč |
| 250 | 19,76852 Kč | 4 942,13 Kč |
| 500 | 18,95072 Kč | 9 475,36 Kč |
| 1 000 | 18,16751 Kč | 18 167,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,76539 Kč | 35 530,78 Kč |
| 4 000 | 17,03217 Kč | 68 128,68 Kč |
| 6 000 | 16,61755 Kč | 99 705,30 Kč |
| 10 000 | 16,10990 Kč | 161 099,00 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |






