
KAF15AR72A103JM | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103JMTR-ND - Tape & Reel (TR) 478-KAF15AR72A103JMCT-ND - Cut Tape (CT) 478-KAF15AR72A103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A103JM |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A103JM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR72A103JT | KYOCERA AVX | 4 187 | 478-KAF15AR72A103JTCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 50 | 2,33160 Kč | 116,58 Kč |
| 100 | 2,05840 Kč | 205,84 Kč |
| 500 | 1,59502 Kč | 797,51 Kč |
| 1 000 | 1,45259 Kč | 1 452,59 Kč |
| 2 500 | 1,30222 Kč | 3 255,55 Kč |
| 5 000 | 1,21179 Kč | 6 058,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24785 Kč | 18 717,75 Kč |
| 30 000 | 1,18803 Kč | 35 640,90 Kč |
| 45 000 | 1,15807 Kč | 52 113,15 Kč |
| 75 000 | 1,12486 Kč | 84 364,50 Kč |
| 105 000 | 1,10544 Kč | 116 071,20 Kč |
| 150 000 | 1,08676 Kč | 163 014,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

