
HP0805H5150ASTR | |
|---|---|
DigiKey Part Number | 478-HP0805H5150ASTR-ND - Tape & Reel (TR) 478-HP0805H5150ASTRCT-ND - Cut Tape (CT) 478-HP0805H5150ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP0805H5150ASTR |
Description | RF FILTER HIGH PASS 5.15GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.15GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.15GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| 25 | 85,40320 Kč | 2 135,08 Kč |
| 50 | 80,33420 Kč | 4 016,71 Kč |
| 100 | 75,56970 Kč | 7 556,97 Kč |
| 250 | 69,69992 Kč | 17 424,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,56248 Kč | 32 781,24 Kč |
| 1 000 | 61,66714 Kč | 61 667,14 Kč |
| 1 500 | 59,49475 Kč | 89 242,12 Kč |
| 2 500 | 56,86460 Kč | 142 161,50 Kč |
| 3 500 | 56,43213 Kč | 197 512,46 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |



