
GG0402060R3C2P | |
|---|---|
DigiKey Part Number | 478-GG0402060R3C2PTR-ND - Tape & Reel (TR) 478-GG0402060R3C2PCT-ND - Cut Tape (CT) 478-GG0402060R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402060R3C2P |
Description | TVS DIODE 6.5VWM 15.5VC 0402 |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83520 Kč | 183,52 Kč |
| 500 | 1,34220 Kč | 671,10 Kč |
| 1 000 | 1,18240 Kč | 1 182,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77877 Kč | 7 787,70 Kč |
| 20 000 | 0,70523 Kč | 14 104,60 Kč |
| 30 000 | 0,66773 Kč | 20 031,90 Kč |
| 50 000 | 0,62734 Kč | 31 367,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











