
F920J106MPA | |
|---|---|
DigiKey Part Number | 478-8115-2-ND - Tape & Reel (TR) 478-8115-1-ND - Cut Tape (CT) 478-8115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F920J106MPA |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J106MPA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR106K006RNJ | KYOCERA AVX | 5 129 | 478-3273-1-ND | 9,45000 Kč | Direct |
| TAJR106M006RNJ | KYOCERA AVX | 51 189 | 478-3051-1-ND | 8,82000 Kč | Direct |
| TAJR106M010RNJ | KYOCERA AVX | 725 | 478-8929-1-ND | 15,75000 Kč | Direct |
| TMCP0J106MTRF | Vishay Sprague | 4 448 | 718-2485-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,21780 Kč | 1 108,90 Kč |
| 1 000 | 2,03324 Kč | 2 033,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09980 Kč | 6 299,40 Kč |
| 6 000 | 1,97553 Kč | 11 853,18 Kč |
| 9 000 | 1,91329 Kč | 17 219,61 Kč |
| 15 000 | 1,84432 Kč | 27 664,80 Kč |
| 21 000 | 1,80401 Kč | 37 884,21 Kč |
| 30 000 | 1,76523 Kč | 52 956,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

