
TAJR106M006RNJ | |
|---|---|
DigiKey Part Number | 478-3051-2-ND - Tape & Reel (TR) 478-3051-1-ND - Cut Tape (CT) 478-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR106M006RNJ |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR106M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F920J106MPA | KYOCERA AVX | 46 | 478-8115-1-ND | 1,52000 Kč | Direct |
| F921A106MPA | KYOCERA AVX | 36 545 | 478-11412-1-ND | 1,99000 Kč | Direct |
| TAJR106K006RNJ | KYOCERA AVX | 5 129 | 478-3273-1-ND | 1,95000 Kč | Upgrade |
| TAJR106M010RNJ | KYOCERA AVX | 725 | 478-8929-1-ND | 3,25000 Kč | Upgrade |
| TACR106M006RTA | KYOCERA AVX | 5 384 | 478-5225-1-ND | 8,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 500 | 2,82928 Kč | 1 414,64 Kč |
| 1 000 | 2,60690 Kč | 2 606,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37236 Kč | 5 930,90 Kč |
| 5 000 | 2,23112 Kč | 11 155,60 Kč |
| 7 500 | 2,16041 Kč | 16 203,08 Kč |
| 12 500 | 2,08203 Kč | 26 025,38 Kč |
| 17 500 | 2,03622 Kč | 35 633,85 Kč |
| 25 000 | 1,99215 Kč | 49 803,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

