
F0805B0R25FSTR | |
|---|---|
DigiKey Part Number | 478-11454-2-ND - Tape & Reel (TR) 478-11454-1-ND - Cut Tape (CT) 478-11454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B0R25FSTR |
Description | FUSE BOARD MNT 250MA 63VAC 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B0R25FSTR Models |
Category | Voltage Rating - AC 63 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.0E-5 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 5 | 17,51800 Kč | 87,59 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 50 | 13,39340 Kč | 669,67 Kč |
| 100 | 12,35900 Kč | 1 235,90 Kč |
| 250 | 11,10932 Kč | 2 777,33 Kč |
| 500 | 10,24548 Kč | 5 122,74 Kč |
| 1 000 | 9,44504 Kč | 9 445,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,29465 Kč | 24 883,95 Kč |
| 6 000 | 7,63621 Kč | 45 817,26 Kč |
| 9 000 | 7,27310 Kč | 65 457,90 Kč |
| 15 000 | 6,99024 Kč | 104 853,60 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |









