


MAXM17903AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17903AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17903AMB+TCT-ND - Cut Tape (CT) 175-MAXM17903AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17903AMB+T |
Description | DC DC CONVERTER 0.9-5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17903AMB+T Models |
Category | Current - Output (Max) 300mA |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 10-eMGA (3x2.6) |
Voltage - Input (Max) 24V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 5 | 81,29400 Kč | 406,47 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 25 | 78,27480 Kč | 1 956,87 Kč |
| 50 | 77,00680 Kč | 3 850,34 Kč |
| 100 | 75,75760 Kč | 7 575,76 Kč |
| 250 | 74,13464 Kč | 18 533,66 Kč |
| 500 | 72,92710 Kč | 36 463,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,19561 Kč | 175 489,02 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |





