
F0603E2R50FSTR | |
|---|---|
DigiKey Part Number | 478-2867-2-ND - Tape & Reel (TR) 478-2867-1-ND - Cut Tape (CT) 478-2867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E2R50FSTR |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E2R50FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.12 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 5 | 7,49400 Kč | 37,47 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 50 | 5,73820 Kč | 286,91 Kč |
| 100 | 5,29410 Kč | 529,41 Kč |
| 250 | 4,75900 Kč | 1 189,75 Kč |
| 500 | 4,39018 Kč | 2 195,09 Kč |
| 1 000 | 4,04876 Kč | 4 048,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62951 Kč | 10 888,53 Kč |
| 6 000 | 3,34344 Kč | 20 060,64 Kč |
| 9 000 | 3,18580 Kč | 28 672,20 Kč |
| 15 000 | 2,99673 Kč | 44 950,95 Kč |
| 21 000 | 2,87770 Kč | 60 431,70 Kč |
| 30 000 | 2,87069 Kč | 86 120,70 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


