
F0201G0R10FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R10FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R10FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R10FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R10FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 2.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 5 | 11,83000 Kč | 59,15 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 50 | 9,04720 Kč | 452,36 Kč |
| 100 | 8,34630 Kč | 834,63 Kč |
| 250 | 7,50392 Kč | 1 875,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,05974 Kč | 3 529,87 Kč |
| 1 000 | 6,50929 Kč | 6 509,29 Kč |
| 1 500 | 6,20638 Kč | 9 309,57 Kč |
| 2 500 | 5,84331 Kč | 14 608,27 Kč |
| 3 500 | 5,61500 Kč | 19 652,50 Kč |
| 5 000 | 5,38185 Kč | 26 909,25 Kč |
| 12 500 | 4,82240 Kč | 60 280,00 Kč |
| 25 000 | 4,73625 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |




