50 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0201G0R05FNTR\500

DigiKey Part Number
478-F0201G0R05FNTR\500TR-ND - Tape & Reel (TR)
478-F0201G0R05FNTR\500CT-ND - Cut Tape (CT)
478-F0201G0R05FNTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0201G0R05FNTR\500
Description
ACCU-GUARD II FUSE, 0201 SIZE, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.0E-6
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm)
Current Rating (Amps)
DC Cold Resistance
3.4 Ohms
Voltage Rating - AC
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,26200 Kč61,31 Kč
1011,31800 Kč113,18 Kč
509,38620 Kč469,31 Kč
1008,65960 Kč865,96 Kč
2507,78436 Kč1 946,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,18006 Kč3 590,03 Kč
1 0006,62067 Kč6 620,67 Kč
1 5006,31242 Kč9 468,63 Kč
2 5005,94319 Kč14 857,98 Kč
3 5005,71098 Kč19 988,43 Kč
5 0005,47384 Kč27 369,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč