
DK0007 | |
|---|---|
DigiKey Part Number | 1284-1770-ND |
Manufacturer | |
Manufacturer Product Number | DK0007 |
Description | CAP KIT CERAMIC 100PF-1000PF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 980,80000 Kč | 3 980,80 Kč |
| 10 | 3 456,20800 Kč | 34 562,08 Kč |
| Unit Price without VAT: | 3 980,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 816,76800 Kč |





