
CX3225SB32000D0PSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB32000D0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB32000D0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB32000D0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB32000D0PSTC1 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,59240 Kč | 264,81 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,73560 Kč | 973,56 Kč |
| 250 | 9,20728 Kč | 2 301,82 Kč |
| 500 | 8,82584 Kč | 4 412,92 Kč |
| 1 000 | 8,46084 Kč | 8 460,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07134 Kč | 24 214,02 Kč |
| 6 000 | 7,73774 Kč | 46 426,44 Kč |
| 9 000 | 7,54916 Kč | 67 942,44 Kč |
| 15 000 | 7,31817 Kč | 109 772,55 Kč |
| 21 000 | 7,17002 Kč | 150 570,42 Kč |
| 30 000 | 7,01625 Kč | 210 487,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











