N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R125C6XKSA1

DigiKey Part Number
IPP60R125C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R125C6XKSA1
Description
MOSFET N-CH 600V 30A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R125C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 960µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2127 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
219W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
5062,85540 Kč3 142,77 Kč
10057,30770 Kč5 730,77 Kč
50047,59154 Kč23 795,77 Kč
1 00044,47250 Kč44 472,50 Kč
2 00042,12462 Kč84 249,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč