25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB25000D0FLJCC

DigiKey Part Number
478-CX3225SB25000D0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB25000D0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB25000D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB25000D0FLJCC
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,07400 Kč120,74 Kč
2511,41440 Kč285,36 Kč
5010,94420 Kč547,21 Kč
10010,49060 Kč1 049,06 Kč
2509,91944 Kč2 479,86 Kč
5009,50916 Kč4 754,58 Kč
1 0009,11586 Kč9 115,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,52568 Kč25 577,04 Kč
6 0008,17333 Kč49 039,98 Kč
9 0007,97413 Kč71 767,17 Kč
15 0007,73018 Kč115 952,70 Kč
21 0007,57369 Kč159 047,49 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč